
Board mount EMI/RFI filter, LC-circuit type, featuring 150mA current rating and 16VDC voltage rating. This flat-style, surface-mount component offers 84pF capacitance and 305nH inductance, operating across a frequency range up to 50MHz. The 0805 (2012 metric) package measures 2mm in length, 1.25mm in width, and 0.85mm in height. Designed for PCB mounting, it operates between -55°C and 125°C and is RoHS compliant.
Sign in to ask questions about the Murata NFL21SP506X1C3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFL21SP506X1C3D technical specifications.
| Capacitance | 84pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 150mA |
| Current Rating | 150mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Filter Type | LC CONNECTOR |
| Frequency | 50MHz |
| Height | 0.85mm |
| Inductance | 305nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL21SP |
| Termination | Flat |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL21SP506X1C3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.