
Surface mount feed-through capacitor for data line EMI/RFI filtering. Features 22pF capacitance with 20% tolerance, rated for 16V DC and 400mA maximum current. Housed in an EIA 0603 (1608 metric) package with flat terminations. Operating temperature range from -55°C to 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NFM18CC220U1C3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 400mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.8mm |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM18C |
| Termination | Flat |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM18CC220U1C3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
