Surface mount ceramic feed-through capacitor with 22nF capacitance and 16V DC voltage rating. Features a 0603 package size, 1A current rating, and 50mR DC resistance. Operates across a -55°C to 125°C temperature range with 20% tolerance. Designed for PCB mounting with flat termination and supplied on tape and reel.
Murata NFM18CC223R1C3D technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 1A |
| Current Rating | 1A |
| DC Resistance (DCR) | 50mR |
| Depth | 0.8mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount, PCB |
| Operating Frequency | 1kHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM18C |
| Termination | Flat |
| Thickness | 600um |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM18CC223R1C3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
