Feed Through Capacitor, 1 Function(s), 6.3V, 2A,
Murata NFM18PC105R0J3 technical specifications.
| Current Rating | 2A |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.