Sign in to ask questions about the Murata NFM18PC105R0J3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM18PC105R0J3B technical specifications.
| Capacitance | 1uF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM18PC105R0J3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.