
Feed-through ceramic capacitor with 1µF capacitance and 6.3VDC voltage rating. Features a 20% tolerance, 4A current rating, and 10mΩ DC resistance. Surface mountable in a 0603 (1608 metric) case with flat termination. Operates from -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Murata NFM18PC105R0J3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM18PC105R0J3D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 4A |
| Current Rating | 4A |
| DC Resistance (DCR) | 10mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Manufacturer Series | NFM18PC |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.3V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM18PC |
| Termination | Flat |
| Thickness | 800um |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM18PC105R0J3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
