Feed Through Capacitor, 1 Function(s), 6.3V, 2A, EIA STD PACKAGE SIZE 0603, 3 PIN
Murata NFM18PC225B0J3B technical specifications.
| Current Rating | 2A |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.