
Feed-through ceramic capacitor with 2.2µF capacitance and 10V DC voltage rating. Features a 20% tolerance, 4A current rating, and 10mΩ DC resistance. Surface mountable in a 0603 (1608 metric) case code, this component operates from -40°C to 85°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
Murata NFM18PC225B1A3D technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 4A |
| Current Rating | 4A |
| DC Resistance (DCR) | 10mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM18PC |
| Termination | Flat |
| Thickness | 800um |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM18PC225B1A3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
