Feed-through ceramic capacitor, 1µF capacitance, with a 6.3VDC voltage rating and 20% tolerance. Features a flat profile in a 0603 package size, measuring 1.6mm in length, 0.8mm in width, and 0.6mm in height. Operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Murata NFM18PS105D0J3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM18PS105D0J3D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Capacitance | 1000000 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NFM18PS105D0J3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.