
Surface mount feed-through ceramic capacitor with 1µF capacitance and 6.3VDC voltage rating. Features a 2A current rating, 30mΩ DC resistance, and 20% tolerance. Housed in a 0603 (1608 metric) case, this component operates from -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Murata NFM18PS105R0J3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM18PS105R0J3D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 2A |
| Current Rating | 2A |
| DC Resistance (DCR) | 30mR |
| Depth | 0.8mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.3V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM18PS |
| Termination | Flat |
| Thickness | 600um |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM18PS105R0J3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
