Surface mount EMI/RFI filter capacitor, 22pF capacitance with 20% tolerance, rated for 50V DC. Features a 0805 (2012 metric) EIA standard package size with a maximum current rating of 700mA. Operating temperature range from -55°C to 125°C, with a DC resistance of 300mR. This lead-free component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Murata NFM21CC220U1H3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM21CC220U1H3D technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 700mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM21C |
| Termination | Flat |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21CC220U1H3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.