
Feed-through ceramic capacitor, 220pF capacitance, 50V DC voltage rating, and 20% tolerance. Features a 700mA current rating and operates across a -55°C to 125°C temperature range. Surface mountable in an 0805 (2012 metric) case code with flat termination. RoHS compliant and lead-free.
Murata NFM21CC221R1H3D technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 700mA |
| Current Rating | 700mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM21C |
| Termination | Flat |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21CC221R1H3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
