
Surface mount feed-through ceramic capacitor with 22nF capacitance and 50V DC voltage rating. Features a 20% tolerance, 2A current rating, and operates within a -55°C to 125°C temperature range. Housed in a compact 0805 (2012 metric) case with flat termination, this RoHS compliant component is suitable for PCB applications.
Murata NFM21CC223R1H3D technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 2A |
| Current Rating | 2A |
| DC Resistance (DCR) | 30mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM21C |
| Termination | Flat |
| Thickness | 850um |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21CC223R1H3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.