Surface mount EMI/RFI filter with 100pF capacitance and 50V DC voltage rating. Features a 0805 package size, 700mA maximum current rating, and operates from -55°C to 125°C. Designed for data line filtering with 3 pins and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NFM21HC101U1H3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Current | 700mA |
| Current Rating | 300mA |
| ESD Protection | No |
| Height | 0.85mm |
| Length | 2mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM21H |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21HC101U1H3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.