Surface mount feed-through ceramic capacitor with 100nF capacitance and 10V DC voltage rating. Features a 2A current rating and operates across a temperature range of -55°C to 125°C. Housed in an 0805 (2012 metric) case code, this component is RoHS compliant and AEC-Q200 qualified. Dimensions include a length of 0.079 inches, width of 0.049 inches, and height of 0.037 inches.
Sign in to ask questions about the Murata NFM21HC104R1A3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM21HC104R1A3D technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 2A |
| Current Rating | 2A |
| Height | 0.037inch |
| Length | 0.079inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM21 |
| Termination | SMD/SMT |
| Thickness | 850um |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21HC104R1A3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.