
Feed-through ceramic capacitor with 1uF capacitance and 16V DC rating. Features 20% tolerance, 4A current rating, and an 0805 (2012 metric) surface mount case. Operating temperature range from -55°C to 125°C. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Murata NFM21HC105R1C3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM21HC105R1C3D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 4A |
| Current Rating | 4A |
| Height | 0.037inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM21 |
| Termination | SMD/SMT |
| Thickness | 850um |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21HC105R1C3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.