
22nF, 50V, 2A surface mount ceramic feed-through capacitor. Features a 0805 (2012 metric) case size with a 20% tolerance. Operating temperature range from -55°C to 125°C. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Murata NFM21HC223R1H3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM21HC223R1H3D technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.25mm |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM21 |
| Termination | Flat |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21HC223R1H3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
