
Feed-through ceramic capacitor with 1µF capacitance and 10V DC voltage rating. Features a 20% tolerance, 4A maximum current rating, and 20mΩ DC resistance. Surface mountable in an 0805 (2012 metric) case code with flat termination. Operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Murata NFM21PC105B1A3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM21PC105B1A3D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 4A |
| Current Rating | 4A |
| DC Resistance (DCR) | 20mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Manufacturer Series | NFM21P |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount, PCB |
| Number of Functions | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM21PC |
| Termination | Flat |
| Thickness | 850um |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21PC105B1A3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
