Feed-through capacitor with 1µF capacitance and 80% tolerance, designed for EMI filtering. Features a 16V DC voltage rating and a maximum current rating of 2A. Housed in an 0805 (2012 metric) SMD/SMT package, it operates across a temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component offers a DC resistance of 20mΩ.
Sign in to ask questions about the Murata NFM21PC105F1C3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM21PC105F1C3D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 2A |
| Current Rating | 4A |
| DC Resistance (DCR) | 20mR |
| Depth | 1.25mm |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM21PC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21PC105F1C3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.