
Feed-through ceramic capacitor with 220nF capacitance and 16V DC voltage rating. Features a 2A current rating, 30mR DC resistance, and operates across a -55°C to 125°C temperature range. Surface mountable in an 0805 (2012 metric) case, this component offers a 20% tolerance and flat termination. Packaged on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Murata NFM21PC224R1C3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM21PC224R1C3D technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 2A |
| Current Rating | 2A |
| DC Resistance (DCR) | 30mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Length | 2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM21PC |
| Termination | Flat |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21PC224R1C3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.