
Feed-through ceramic capacitor with 2.2µF capacitance and 6.3V DC voltage rating. Features a 20% tolerance, 4A current rating, and 20mΩ DC resistance. Surface mountable in an 0805 (2012 metric) case, operating from -40°C to 85°C. Lead-free and RoHS compliant.
Murata NFM21PC225B0J3D technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 4A |
| Current Rating | 4A |
| DC Resistance (DCR) | 20mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6.3V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM21PC |
| Termination | Flat |
| Thickness | 850um |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21PC225B0J3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.