
The Murata NFM21PC474R1C3B is a 470nF ceramic capacitor with a 20% tolerance, rated for 2A and 16V DC. It has a compact 0805 package with a height of 0.85mm, length of 2mm, and width of 1.25mm. This component is suitable for surface mount applications and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NFM21PC474R1C3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM21PC474R1C3B technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Current Rating | 2A |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NFM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM21PC474R1C3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.