
Feedthrough capacitor with 100,000 pF capacitance, designed for operation between -55°C and 105°C. Features a compact 1.6mm width, 3.2mm length, and 1.3mm height. This single-function ceramic component offers reliable filtering and noise suppression.
Sign in to ask questions about the Murata NFM31KC104R2A3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM31KC104R2A3L technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Capacitance | 100000 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NFM31KC104R2A3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.