
Feed-through capacitor for data line EMI/RFI filtering. Features 1 function, 15000pF capacitance, and a 50V voltage rating. Designed for a 10A current and operates across a -55°C to 125°C temperature range. Housed in an EIA STD PACKAGE SIZE 1206 with dimensions of 3.2mm length, 1.6mm width, and 1.3mm height, utilizing 3 pins.
Sign in to ask questions about the Murata NFM31KC153R1H3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM31KC153R1H3L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Capacitance | 15000 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NFM31KC153R1H3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.