Surface mount EMI/RFI filter for data lines, featuring a 100pF capacitance and 50V DC voltage rating. This feed-through capacitor offers a 300mA current rating and a 300mΩ DC resistance. Housed in a 1206 EIA standard package, it operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and designed for PCB mounting.
Sign in to ask questions about the Murata NFM3DCC101U1H3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM3DCC101U1H3L technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1205 |
| Case Code (Metric) | 3212 |
| Package/Case | 1206 |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.25mm |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM3 |
| Termination | Flat |
| Tolerance | 50% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM3DCC101U1H3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.