
Surface mount EMI/RFI filter for data lines, featuring a 22pF capacitance and 50V DC voltage rating. This feed-through capacitor operates within a -55°C to 125°C temperature range and handles a maximum current of 300mA. It is supplied in an EIA 1206 package with 3 pins and a 300mΩ DC resistance.
Sign in to ask questions about the Murata NFM3DCC220U1H3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM3DCC220U1H3L technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 1205 |
| Case Code (Metric) | 3212 |
| Package/Case | 1205 |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.25mm |
| Height | 0.035inch |
| Length | 3.2mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM3 |
| Termination | Flat |
| Tolerance | 50% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM3DCC220U1H3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
