Feed Through Capacitor, 1 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 1206, 3 PIN
Murata NFM3DCC223R1H3B technical specifications.
| Capacitance | 22nF |
| Package/Case | 1205 |
| Current Rating | 300mA |
| Height | 0.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NFM |
| Termination | SMD/SMT |
| Tolerance | 50% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.