
Feed-through ceramic capacitor with 22nF capacitance and 50V DC voltage rating. Features a 2A current rating, 50mΩ DC resistance, and operates across a -55°C to 125°C temperature range. Surface mountable in a 1205 (3216 metric) case code, this RoHS compliant component offers 20% tolerance and flat termination.
Sign in to ask questions about the Murata NFM3DPC223R1H3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM3DPC223R1H3L technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1205 |
| Current | 2A |
| Current Rating | 2A |
| DC Resistance (DCR) | 50mR |
| Depth | 1.25mm |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM3DP |
| Termination | Flat |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM3DPC223R1H3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
