Murata NFM40R11C223T1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | NFM40R |
| Capacitance | 22000 |
| Height | 0.7 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata NFM40R11C223T1 to view detailed technical specifications.
No datasheet is available for this part.