
Surface mount EMI/RFI feed-through capacitor for data lines, featuring 220pF capacitance and a 100V DC voltage rating. This component offers a 300mA current rating and a low DC resistance of 300mR. Packaged in an EIA 1806 (4516 metric) case, it operates across a temperature range of -55°C to 125°C. Designed for PCB mounting, it is lead-free and RoHS compliant.
Sign in to ask questions about the Murata NFM41CC221U2A3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM41CC221U2A3L technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.6mm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM41 |
| Termination | Flat |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM41CC221U2A3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.