Surface mount feed-through ceramic capacitor with 470pF capacitance and 100V DC voltage rating. Features a 300mA current rating, 300mΩ DC resistance, and operates across a -55°C to 125°C temperature range. Packaged in an 1806 case code (4.5mm L x 1.6mm W x 1mm H), this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata NFM41CC471R2A3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFM41CC471R2A3L technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.6mm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM41 |
| Termination | Flat |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM41CC471R2A3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
