EMI Filter T-Circuit 10dB 2A 50VDC Flat Style SMD T/R
Checking distributor stock and pricing after the page loads.
Murata NFM61R30T472T1 technical specifications.
| Package/Case | SMD/SMT |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Operating Frequency | N/A |
| RoHS Compliant | Yes |
| RoHS | Compliant |