The Murata NFM61RH00T181T1 is a board mount EMI filter with a capacitance of 180pF and a current rating of 2A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The filter is packaged in a 2606 package and is available in quantities of 2500. It is not RoHS compliant and has a termination type of SMD/SMT.
Murata NFM61RH00T181T1 technical specifications.
| Capacitance | 180pF |
| Package/Case | 2606 |
| Circuit Type | Filter |
| Current Rating | 2A |
| Height | 1.6mm |
| Length | 6.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NFM |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NFM61RH00T181T1 to view detailed technical specifications.
No datasheet is available for this part.