Sign in to ask questions about the Murata NFP0RSN112HL2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFP0RSN112HL2D technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.3 |
| Length | 0.45 |
| Number of Functions | 2 |
| Height | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NFP0RSN112HL2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.