
Surface mount EMI/RFI filter with 100pF capacitance and 100 Ohm resistance. Features a 25mA current rating and 50VDC maximum voltage rating. This flat-style, single-channel filter is housed in an 0805 (2012 metric) case and is supplied on tape and reel. Operating temperature range is -40°C to 85°C.
Murata NFR21GD1011012L technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 25mA |
| Current Rating | 25mA |
| DC Resistance-Max | 100R |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFR21G |
| Termination | Flat |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFR21GD1011012L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.