Board mount EMI/RFI filter featuring a 100pF capacitance and 22Ω resistance. This flat-style, surface-mount component operates with a maximum DC voltage rating of 50V and a current rating of 50mA. Housed in an 0805 (2012 metric) case, it offers a wide operating temperature range from -40°C to 85°C and is supplied in tape and reel packaging.
Murata NFR21GD1012202L technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 50mA |
| Current Rating | 50mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.028inch |
| Length | 0.079inch |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFR21G |
| Termination | Flat |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFR21GD1012202L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
