
Board mount EMI/RFI filter, LC-circuit type, offering 25dB attenuation at specified frequencies. Features a 200mA maximum current rating and a 25VDC voltage rating. This flat style, surface mount component is housed in a 1206 (3216 metric) case with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Operating temperature range is -40°C to 85°C. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Murata NFW31SP106X1E4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFW31SP106X1E4L technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 200mA |
| Current Rating | 200mA |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFW31S |
| Termination | Flat |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFW31SP106X1E4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
