
Board mount EMI/RFI filter featuring an LC circuit design for effective noise suppression. Offers 25dB attenuation from 5MHz to 30GHz, with a maximum current rating of 200mA and a 25VDC voltage rating. This flat-style, surface-mount component is housed in a 1206 (3216 metric) package, suitable for PCB integration. Operating across a temperature range of -40°C to 85°C, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Murata NFW31SP206X1E4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFW31SP206X1E4L technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 200mA |
| Current Rating | 200mA |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max Frequency | 30GHz |
| Min Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFW31S |
| Termination | Flat |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFW31SP206X1E4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
