EMI Filter LC-Circuit 15dB 0.2A 25VDC Flat Style SMD T/R
Murata NFW31SP307X1E4K technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 0.2A |
| Max Voltage Rating | 25VDC |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Maximum Attenuation | 15(Min)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.