
Surface mount data line filter featuring a 1206 EIA standard package size. This component offers 10dB attenuation for EMI/RFI suppression on data lines. It operates with a maximum DC voltage rating of 25V and a current rating of 200mA. The filter is designed for surface mounting with flat terminations and is RoHS compliant.
Sign in to ask questions about the Murata NFW31SP407X1E4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NFW31SP407X1E4L technical specifications.
| Attenuation Value | 10dB |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 200mA |
| Current Rating | 200mA |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFW31S |
| Termination | Flat |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFW31SP407X1E4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.