
Board mount DC-DC converter, 1W output power, 5V nominal output voltage, and 200mA output current. Features 3kV isolation voltage, 75% efficiency, and operates from a 3V to 3.6V input range. Packaged in a DIP form factor with dimensions of 9.8mm width, 11.5mm depth, and 5.4mm height. This RoHS compliant module supports through-hole mounting and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NKE0305DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 11.5mm |
| Efficiency | 75% |
| Height | 5.4mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 5V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE0305DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
