
1W DC-DC regulated power supply module, board mountable in a DIP package. Features a single 12V output at 83mA, with 3kV isolation voltage. Operates efficiently at 79% with a 10.8V to 13.2V DC input range and a nominal 12V input. This hybrid module offers a compact footprint with dimensions of 0.45 x 0.39 x 0.21 inches and a 11.5mm depth, suitable for through-hole mounting. Rated for operation between -40°C and 85°C, it is RoHS compliant.
Sign in to ask questions about the Murata NKE1212DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NKE1212DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Depth | 11.5mm |
| Efficiency | 79% |
| Height | 0.21inch |
| Isolation Voltage | 3kV |
| Length | 0.45inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 12V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE1212DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
