
1W isolated DC-DC converter module with a single 12V output at 83mA. Features a 10.8V to 13.2V input range, 79% efficiency, and 3kV isolation voltage. Housed in a SIP package with through-hole mounting, this ROHS compliant component operates from -40°C to 85°C and has a UL94 V-0 flammability rating.
Sign in to ask questions about the Murata NKE1212SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NKE1212SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 11.48mm |
| Efficiency | 79% |
| Flammability Rating | UL94 V-0 |
| Height | 7.46mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 11.48mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE1212SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
