
1W DC-DC regulated power supply module with a single 15V output, delivering 66mA. This hybrid, SIP-4 package board mount converter operates with a 10.8V to 13.2V DC input range and features 3kV isolation voltage. Achieving 81% efficiency, it is UL94 V-0 flammability rated and designed for through-hole mounting. Operating temperature range is -40°C to 85°C.
Murata NKE1215SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Depth | 11.48mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Isolation Voltage | 3kV |
| Length | 0.45inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 990mW |
| Output Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 15V |
| Width | 0.24inch |
| RoHS | Compliant |
No datasheet is available for this part.
