Murata NM485SLC technical specifications.
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Data Rate | 2.5Mbps |
| Isolated Power | Yes |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata NM485SLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.