
Board mount DC-DC converter, 1W output power, 2 isolated outputs. Features 5V output voltage for both channels, each capable of 100mA current. Operates with a 4.5V to 5.5V DC input range, offering 1kV isolation voltage. Housed in a PDIP package with through-hole mounting, this RoHS compliant module boasts a -40°C to 85°C operating temperature range and UL94 V-0 flammability rating.
Sign in to ask questions about the Murata NMA0505DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMA0505DC technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 9.8mm |
| Efficiency | 69% |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMA0505DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
