
Board mount DC-DC converter with 1W maximum output power. Features dual outputs, each rated for 100mA, with voltages of +5V and -5V. Operates with a nominal input voltage of 15V, within a range of 13.5V to 16.5V DC. Achieves 71% efficiency and offers 1kV isolation. Packaged in a DIP form factor for through-hole mounting, with dimensions of 0.77" length, 0.39" width, and 0.27" height. Rated UL94 V-0 for flammability.
Sign in to ask questions about the Murata NMA1505DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMA1505DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 71% |
| Flammability Rating | UL94 V-0 |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMA1505DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
