The Murata NMA2412S is a dual-output DC/DC converter with a nominal input voltage of 24V and nominal output voltage of -12V. It has a maximum output current of 42mA per output and a maximum output power of 1W. The converter is packaged in a SIP-7 package with a width of 6mm and a height of 10mm. It has an isolation voltage of 1kV and is not RoHS compliant.
Murata NMA2412S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.5mm |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| RoHS Compliant | No |
| Series | NMA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.