
Isolated DC-DC regulated power supply module, featuring a SIP package for board mounting. Delivers dual outputs of 12V and -12V, each with 42mA maximum output current, for a total of 1W output power. Operates with a nominal input voltage of 24V (21.6V to 26.4V range) and offers 1kV isolation. Achieves 80% efficiency and is UL94 V-0 flammability rated, with dimensions of 19.5mm x 6mm x 0.39inch.
Murata NMA2412SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 6mm |
| Efficiency | 80% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.24inch |
| RoHS | Compliant |
No datasheet is available for this part.
