
1W, dual output, regulated DC-DC converter module with 15V and -15V outputs, each rated for 33mA. Features 80% efficiency, 1kV isolation voltage, and operates within a -40°C to 85°C temperature range. This hybrid, board-mount component is housed in a DIP-14 package, measuring 0.77" x 0.39" x 0.27", with a UL94 V-0 flammability rating. Designed for through-hole mounting, it accepts a nominal 24V DC input (21.6V to 26.4V).
Sign in to ask questions about the Murata NMA2415DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMA2415DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Efficiency | 80% |
| Flammability Rating | UL94 V-0 |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 500mW |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMA2415DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
